ECM10DSUN

Heilind Number:SULECM10DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSUN
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSUN

Detailed Description

The ECM10DSUN connector offers reliable performance for board-to-board and card edge connections in electronic devices. With a compact design and a straight orientation, it features 10 positions for seamless connectivity. This female connector is constructed with durable PBT and phosphor bronze materials, ensuring longevity and stability in operation. The termination method of thru hole soldering, along with gold contact plating, guarantees excellent conductivity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for various industrial applications. The connector's 3.96mm pitch and .156 inch tail length make it easy to integrate into PCBs. With matte tin termination plating, it meets high-quality standards for performance and reliability. An ideal choice for demanding environments, this connector is a crucial component in electronic systems.