ECM10DSUS

Heilind Number:SULECM10DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULECM10DSUS

Detailed Description

Introducing the ECM10DSUS, a high-performance board-to-board PCB connector designed for precision and reliability. Made with PBT and Phosphor Bronze materials, this connector ensures durability and efficient power transmission with an amperage of 5A and voltage rating of 950 VAC. Featuring a single row design with 10 positions, it offers seamless connectivity in various electronic applications. The contact material of Phosphor Bronze with Gold plating guarantees optimal signal transfer and resistance to corrosion. With a straight orientation and side hole mount type, installation is convenient and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environmental conditions. Its compact dimensions of 10.95mm connector height and .325in width make it ideal for space-restricted PCB layouts. Trust the ECM10DSUS for high-quality interconnection solutions in your electronic designs.