ECM10DSXI

Heilind Number:SULECM10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSXI
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSXI

Detailed Description

The ECM10DSXI Board-To-Board PCB Connector offers reliable connectivity in demanding environments. Featuring a female gender with a single row design, it ensures seamless integration into your electronic systems. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at 5A and 950VAC, this connector is suitable for high-power applications. Its straight orientation, 10 positions, and full bellow contact type further enhance functionality. With a tail length of 2.79mm and a compact design, it saves space while delivering optimal performance. The matte tin termination plating ensures long-term reliability, even in harsh conditions. Ideal for use in hi-rel environments, the ECM10DSXI is a dependable solution for your connectivity needs.