ECM10DSXN

Heilind Number:SULECM10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DSXN
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DSXN

Detailed Description

The ECM10DSXN Board To Board PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic systems. Featuring a female gender with a single row of 10 positions, this connector offers seamless connectivity. Its PBT and Phosphor Bronze construction, with gold-plated contacts, ensures durability and excellent conductivity. With a 5A current rating and a 950VAC voltage rating, it's suitable for demanding applications. The straight orientation and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. Trust the ECM10DSXN for robust and dependable board-to-board connections in your electronic projects.