ECM10DTAD

Heilind Number:SULECM10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTAD

Detailed Description

Introducing our ECM10DTAD Board To Board PCB Connector, a high-performance component specifically designed for demanding applications. With a pitch of 3.96mm, this connector features two rows and twenty positions, offering exceptional connectivity. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB setups. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, it ensures reliable performance even in harsh environments, with an operating temperature range from -65 to 125°C. With a current rating of 3A and voltage capability up to 950VAC, it meets stringent electrical requirements. The loop bellow contact type and matte tin termination plating further enhance its durability. Compact at 9.4mm width and 15.49mm height, with a 2.54mm tail length, it offers efficient space utilization. Trust the ECM10DTAD for secure and efficient board-to-board connections in your electronic designs.