ECM10DTAH

Heilind Number:SULECM10DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTAH

Detailed Description

Introducing the ECM10DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. The 20-position, 2-row design with loop bellow contacts plated in gold guarantees excellent signal transmission at an amperage of 3A and voltage of 950VAC. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is suitable for aerospace, military, and industrial systems. The matte tin termination plating offers enhanced durability and longevity. With a compact size of 9.4mm width and 15.49mm height, the ECM10DTAH is a space-efficient solution for your connectivity needs.