ECM10DTAI

Heilind Number:SULECM10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTAI

Detailed Description

Introducing the ECM10DTAI, a high-performance board-to-board connector designed for critical applications. With a sleek threaded mount and through-hole termination method, this connector ensures secure and reliable connectivity. Its female gender, two rows, and 20 positions accommodate complex circuitry with ease. Constructed with PBT and featuring phosphor bronze contacts plated in gold, it guarantees exceptional conductivity and durability even in harsh environments. The loop bellow contact type and right-angle orientation optimize space utilization while maintaining signal integrity. Meeting stringent standards, it boasts a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C. The matte tin termination plating further enhances its reliability, making it ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity solutions with the ECM10DTAI.