ECM10DTAN

Heilind Number:SULECM10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTAN

Detailed Description

Introducing the ECM10DTAN, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in demanding electronic applications. Designed with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the stringent requirements of modern electronics. The female gender and right-angle orientation, along with the 20 gold-plated loop bellow contacts, guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for even the harshest environments. Its 2.54mm tail length and 3.96mm pitch provide flexibility in installation, while the matte tin termination plating offers reliable soldering. The ECM10DTAN is a must-have component for professionals in the electronics industry, delivering uncompromising performance in every application.