ECM10DTAS

Heilind Number:SULECM10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTAS

Detailed Description

Introducing the ECM10DTAS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a compact form factor and 20 positions on two rows, this connector offers seamless connectivity for your electronic systems. The female gender and right-angle orientation make it versatile for various applications. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures efficient signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. The termination method of thru-hole soldering and side hole mount type guarantee secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its loop bellow contact type and matte tin termination plating further enhance durability. Trust the ECM10DTAS for robust and dependable connections in your projects.