ECM10DTBH

Heilind Number:SULECM10DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTBH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTBH

Detailed Description

Introducing the ECM10DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is ideal for power and signal transmission. The female gender, right-angle orientation, and 20 positions with 2 rows offer versatility in PCB layout. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and durability. The termination method is through-hole with clearance holes, guaranteeing secure attachment to the PCB. Operating temperature range of -65 to 125°C makes it suitable for a wide range of operating conditions. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Matte Tin termination plating ensures reliable solder joints. The ECM10DTBH is a must-have for any application requiring high-reliability board-to-board connections.