ECM10DTBI

Heilind Number:SULECM10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTBI

Detailed Description

Introducing the ECM10DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950 VAC, it ensures safe and efficient power transmission. The threaded mounting and thru-hole termination method provide secure and stable installation on PCBs. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type accommodates high-speed data transfer. With 20 positions and a pitch of 3.96mm, it enables dense PCB layouts. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh conditions. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the ECM10DTBI ensures peak performance and durability.