ECM10DTBN

Heilind Number:SULECM10DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTBN

Detailed Description

Introducing the ECM10DTBN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is ideal for applications requiring robust connectivity. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures excellent signal transmission and durability. The two-row, right-angle configuration with 20 positions and a loop bellow contact type offers efficient cable routing and secure connections. Termination is via thru-hole mounting with matte tin plating, guaranteeing stability on the PCB. With a compact size of 9.4mm in width and 15.49mm in height, the ECM10DTBN is perfect for space-constrained designs in industries such as aerospace, defense, and telecommunications. Trust in its performance for your critical electronic systems.