ECM10DTBT

Heilind Number:SULECM10DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTBT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTBT

Detailed Description

The ECM10DTBT is a high-performance board-to-board PCB connector designed for secure and reliable connections in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Featuring a gendered female design, it offers a contact layout of 2 rows with 20 positions, ensuring efficient connectivity. The termination method of Thru Hole with Matte Tin plating guarantees strong and durable attachment to PCBs. Gold-plated Phosphor Bronze contacts and a loop bellow contact type provide excellent signal transmission quality. With a right-angle orientation and threaded mount type, installation is convenient and secure. The compact design, with a connector height of 15.49 mm and a width of 9.4 mm, makes it space-efficient. Whether used in industrial, aerospace, or telecommunications systems, the ECM10DTBT connector delivers performance and reliability.