ECM10DTKD-S288

Heilind Number:SULECM10DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DTKD-S288

Detailed Description

Introducing the ECM10DTKDS288, a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring longevity and performance. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various power and signal transmission needs. The female gender, along with two rows of 20 positions, offers versatility in connectivity. Utilizing a clearance hole mount and card extender termination method, installation is convenient and efficient. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its loop bellow contact type and straddle orientation further enhance functionality. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Meeting stringent quality standards, this connector is a reliable choice for demanding industries.