ECM10DTKD

Heilind Number:SULECM10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DTKD

Detailed Description

The ECM10DTKD is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in female configurations. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers a maximum amperage of 3A and a high voltage rating of 950 VAC, making it suitable for a wide range of applications. Its two rows of 20 positions, pitch of 3.96mm, and loop bellow contact type ensure secure and efficient connectivity. The termination method of thru-hole mounting with matte tin plating guarantees stable performance even in harsh environments with an operating temperature range of -65 to 125°C. Measuring at a compact height of 15.49mm and width of 9.4mm, the ECM10DTKD is ideal for space-constrained PCB layouts. Gold-plated contacts further enhance conductivity, while the clearance hole mount type simplifies installation. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers uncompromising quality and performance.