ECM10DTKI

Heilind Number:SULECM10DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTKI

Detailed Description

Introducing the ECM10DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets the stringent requirements of industrial and aerospace systems. The two rows of gold-plated contact loops provide secure mating, while the threaded mounting and through-hole termination offer easy and robust installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECM10DTKI guarantees durability and performance under extreme conditions. With 20 positions and a pitch of 3.96mm, it allows for high-density PCB layouts without compromising on signal integrity. Trust in the ECM10DTKI for your critical connectivity needs.