ECM10DTKN

Heilind Number:SULECM10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTKN

Detailed Description

The ECM10DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliability in various environments. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its 20 positions and 2 rows allow for versatile connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. The termination method of thru-hole soldering ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh industrial settings. The straight orientation and loop bellow contact type make assembly easy. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet efficient solution. Matte tin termination plating adds to its durability. Whether used in aerospace, telecommunications, or other industries, the ECM10DTKN connector delivers outstanding performance.