ECM10DTMD

Heilind Number:SULECM10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTMD

Detailed Description

ECM10DTMD features a durable construction with PBT and phosphor bronze materials, making it ideal for high-performance applications. With an amperage of 3A and a voltage rating of 950 VAC, this female connector ensures reliable power transmission. Its two rows and 20 positions offer versatile connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, even in demanding environments. Designed for efficiency, this connector has a pitch of 3.96mm and a tail length of 6.35mm, allowing for seamless PCB connections. Operating within a wide temperature range from -65 to 125°C, it is suitable for various industries. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it space-efficient. Meeting stringent quality standards, this connector is perfect for board-to-board and card edge applications.