ECM10DTMH

Heilind Number:SULECM10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTMH

Detailed Description

Introducing the ECM10DTMH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a compact and durable construction, this connector is crafted with PBT and Phosphor Bronze materials, ensuring longevity and stability in various applications. With a voltage rating of 950VAC and an amperage of 3A, it guarantees safe and robust power transmission. The two rows of 20 female contacts, made of gold-plated phosphor bronze, offer superior conductivity and signal integrity. The Thru Hole termination method and clearance hole mount type facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and loop bellow contact type further enhance versatility. With a tail length of 6.35mm and a connector height of 15.49mm, it provides ample space for seamless connections. Ideal for demanding industries, the ECM10DTMH is a top choice for high-reliability applications.