ECM10DTMI

Heilind Number:SULECM10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DTMI

Detailed Description

The ECM10DTMI connector is a high-performance component designed for board-to-board PCB connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures reliable conductivity and long-term durability. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for a wide range of applications. Its threaded mount type and thru-hole termination method offer secure installation. The right-angle orientation and loop bellow contact type provide efficient signal transmission in tight spaces. With 20 positions and a pitch of 3.96mm, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Overall, the ECM10DTMI is a reliable and efficient solution for demanding electronic systems.