ECM10DTMN

Heilind Number:SULECM10DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DTMN

Detailed Description

The ECM10DTMN is a high-performance female connector designed for board-to-board PCB applications. With two rows and 20 positions, it offers reliable connectivity in a compact form factor. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent signal transmission and durability. The termination method is through hole, with a tail length of .25 inches, making it easy to install. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in diverse environments. Its right-angle orientation and loop bellow contact type further enhance versatility. The connector’s matte tin termination plating complies with industry standards for RoHS compliance. Perfect for demanding electronic systems, the ECM10DTMN guarantees high reliability and performance.