ECM10DTMS

Heilind Number:SULECM10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DTMS

Detailed Description

Introducing the ECM10DTMS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a gender-specific female configuration with two rows of 20 positions each, this connector ensures secure and efficient connectivity. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it's suitable for a wide range of electronic systems. The loop bellow contact type and right-angle orientation offer versatility in installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its termination method through-hole, with matte tin plating, ensures strong and lasting solder connections. With a tail length of 6.35mm and a compact size of 9.4mm in width and 15.49mm in height, the ECM10DTMS is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.