ECM10DWWH

Heilind Number:SULECM10DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DWWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DWWH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DWWH

Detailed Description

Introducing the ECM10DWWH, a high-performance female connector designed for precise board-to-board or card edge connections. With a pitch of 3.96mm (.156 inches) and featuring two rows of 20 positions, this connector ensures secure and reliable contact. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and wire wrap termination method provide efficient and stable connectivity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. The clearance hole mount type and 19.05mm (.75 inches) tail length offer easy installation. With a connector height of 18.29mm (.72 inches) and a width of 9.14mm (.36 inches), it is compact yet robust. Matte tin termination plating enhances its longevity. The ECM10DWWH is a top choice for demanding environments requiring high-speed and high-density connections.