ECM10DWWI

Heilind Number:SULECM10DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DWWI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DWWI

Detailed Description

The ECM10DWWI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows of contacts, this connector offers secure threaded mounting and wire wrap termination. Constructed with PBT and Phosphor Bronze, it ensures durability and excellent conductivity. The gold-plated contact surfaces guarantee low contact resistance and high reliability, even at a high voltage of 950 VAC. With a pitch of 3.96mm, it accommodates 20 positions with a straight orientation, making it ideal for compact and space-saving designs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. The Matte Tin termination plating enhances soldering performance. Overall, the ECM10DWWI is a top choice for engineers seeking top-quality connectors for critical electronic systems.