ECM10MMAD

Heilind Number:SULECM10MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM10MMAD

Detailed Description

The ECM10MMAD connector, featuring PBT & Phosphor Bronze construction, is designed for reliable board-to-board PCB connections. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. This male connector, with two rows and 20 positions, offers versatility in connectivity. Its clearance hole mount type and thru-hole termination method provide easy installation. The gold-plated phosphor bronze contacts guarantee excellent signal conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact size of 13.72mm in height and 9.4mm in width, it saves space on the PCB. Its matte tin termination plating ensures durability. Perfect for high-density applications, the ECM10MMAD is a reliable solution for your connectivity needs.