ECM10MMAN

Heilind Number:SULECM10MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM10MMAN

Detailed Description

The ECM10MMAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and excellent conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The male gender, right-angle orientation, and 2-row design make it versatile for various connection setups. Its Thru Hole termination method with Matte Tin plating offers secure soldering and long-term stability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Gold-plated contacts guarantee low contact resistance and superior signal integrity. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. Compact in size, with dimensions of 13.72mm in height and 9.4mm in width, it saves space on the PCB. Whether used in aerospace, industrial, or telecommunications systems, the ECM10MMAN ensures reliable performance.