ECM10MMBD

Heilind Number:SULECM10MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMBD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM10MMBD

Detailed Description

Introducing the ECM10MMBD, a high-performance board-to-board PCB connector designed for reliable connections in electronic devices. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient signal transmission. With a current rating of 3A and voltage capability of 950VAC, it meets the demands of various applications. The right-angle orientation and 20 positions with two rows offer flexibility in PCB layout. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a tail length of 4.57mm and compact dimensions of 13.72mm in height and 9.4mm in width, the ECM10MMBD is perfect for space-constrained designs. Trust in its quality and performance for seamless connectivity in your electronic projects.