ECM10MMBN

Heilind Number:SULECM10MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM10MMBN

Detailed Description

Introducing the ECM10MMBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a maximum amperage of 3A and voltage rating of 950VAC. With a right-angle orientation, it offers efficient PCB mating in tight spaces. The 20-position connector with two rows is ideal for complex board setups. Contact points plated with gold provide excellent signal transmission, while the termination method via thru-hole mounting guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector is built for durability. Elevate your electronic designs with the ECM10MMBN, a top choice for professionals in the field.