ECM10MMDN

Heilind Number:SULECM10MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM10MMDN

Detailed Description

Introducing the ECM10MMDN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Engineered with durability in mind, this male connector features PBT and phosphor bronze construction, ensuring reliable operation even in demanding environments. With a pitch of 3.96mm and 20 positions spread across 2 rows, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent signal transmission while the termination method through hole mounting facilitates easy installation. Operating at voltages up to 950VAC, this connector is ideal for power-intensive applications. Its right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width suit space-constrained setups. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, it ensures stable performance under varying conditions. Suitable for use in industries requiring hi-rel connectors, the ECM10MMDN is a dependable solution for your connectivity needs.