ECM10MMJD

Heilind Number:SULECM10MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMJD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM10MMJD

Detailed Description

Introducing the ECM10MMJD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a male gender type and two rows of contacts, this connector boasts a robust construction featuring PBT and Phosphor Bronze materials. The termination method via thru-hole mounting ensures secure and reliable connections. Each contact is plated with gold for optimal conductivity, meeting the stringent amperage rating of 3A and voltage requirements of up to 950VAC. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in extreme conditions. Its right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width facilitate efficient PCB layout. With matte tin termination plating for added durability, the ECM10MMJD is the ideal choice for high-reliability applications in aerospace, defense, or industrial sectors. Upgrade your connectivity standards with this ECM10MMJD connector.