ECM10MMMD

Heilind Number:SULECM10MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMMD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM10MMMD

Detailed Description

Introducing the ECM10MMMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows with 20 male contacts, this connector ensures secure and reliable data transmission. Crafted with PBT and phosphor bronze, it offers exceptional durability and conductivity. The termination method of wire wrap guarantees easy and efficient installation. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. Gold-plated phosphor bronze contacts and matte tin terminations further enhance performance and longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design, measuring just 13.72mm in height and 9.4mm in width, it is perfect for space-constrained installations. Trust the ECM10MMMD for seamless and dependable connections in your PCB projects.