ECM10MMMN

Heilind Number:SULECM10MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMMN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM10MMMN

Detailed Description

Introducing the ECM10MMMN, a high-performance board-to-board PCB connector designed for reliability and efficiency in electronic applications. This male connector features PBT and Phosphor Bronze construction, ensuring durability and optimal conductivity. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. The straight orientation, 2-row design, and wire wrap termination method offer versatility in installation. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. With a pitch of 3.96mm and tail length of 14.22mm, it provides secure connectivity. Matte Tin termination plating enhances longevity. Perfect for high-reliability applications, the ECM10MMMN is a must-have component for demanding electronic systems.