ECM10MMND

Heilind Number:SULECM10MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM10MMND

Detailed Description

Introducing the ECM10MMND, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The male gender, 2 rows, and 20 positions make it versatile for various board-to-board connections. Gold-plated contact material guarantees optimal conductivity, while the matte tin termination plating offers corrosion resistance. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The clearance hole mount type and card extender termination method simplify installation. Whether in aerospace, defense, or industrial applications, the ECM10MMND ensures secure and efficient connectivity.