ECM10MMNN

Heilind Number:SULECM10MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM10MMNN

Detailed Description

The ECM10MMNN connector features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this male connector is suitable for high-power applications. Its two rows of 20 positions and straddle orientation make it ideal for connecting PCBs securely. The termination method of Card Extender, along with gold-plated Phosphor Bronze contacts, guarantees excellent signal transmission. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it offers versatility for various setups. The termination plating of Matte Tin enhances durability, while its compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient. Perfect for board-to-board connections, this connector is a reliable choice for electronic assemblies.