ECM10MMRD

Heilind Number:SULECM10MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM10MMRD

Detailed Description

Introducing ECM10MMRD, a high-performance Board-To-Board PCB Connector designed for reliability in demanding applications. Featuring a male gender with two rows and a clearance hole mount type, this connector ensures secure and efficient connections. The termination method of Card Extender, along with contact material of Phosphor Bronze and contact plating of Gold, guarantees excellent conductivity. With a pitch of 3.96mm, it offers precise alignment and compatibility. Rated for 3A and 950VAC, it meets stringent power and voltage requirements. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's orientation is straddle, with 20 positions and a tail length of 4.45mm, providing versatility in connectivity. With termination plating of Matte Tin, it ensures durability and longevity. This connector, part of the hi-rel category, is the perfect choice for mission-critical systems. Upgrade your PCB connections with the ECM10MMRD.