ECM10MMRN

Heilind Number:SULECM10MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM10MMRN

Detailed Description

The ECM10MMRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it offers reliable connectivity in a compact form factor. Featuring PBT and phosphor bronze construction, this connector ensures durability and efficient signal transmission. The male gender, two rows, and orientation straddle configuration make it versatile for various circuit setups. Gold-plated phosphor bronze contacts with a matte tin termination guarantee excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage withstand of 950VAC, it meets stringent electrical requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its 20 positions and card extender termination method make it ideal for high-density PCB layouts. The ECM10MMRN is a top choice for engineers seeking a reliable and high-quality connector solution.