ECM10MMSD

Heilind Number:SULECM10MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM10MMSD

Detailed Description

Introducing the ECM10MMSD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. This male connector features PBT and phosphor bronze construction, ensuring durability and reliability in various applications. With a rated amperage of 3A and voltage of 950VAC, it meets stringent power transmission requirements. The straight orientation, with two rows and 20 positions, allows for efficient PCB connections. Gold-plated phosphor bronze contacts guarantee superior signal conductivity, while matte tin termination ensures secure attachment via clearance holes. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, offers space-saving benefits. Trust in the ECM10MMSD for premium board-to-board connectivity in your electronic designs.