ECM10MMSN

Heilind Number:SULECM10MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM10MMSN

Detailed Description

Introducing the ECM10MMSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The straight orientation, two rows of 20 positions, and 3.96mm pitch offer versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method is through-hole with matte tin plating for secure and durable attachment. Compact in size with dimensions of 13.72mm height and 9.4mm width, it's ideal for space-constrained PCB layouts. Trust the ECM10MMSN for robust and efficient board-to-board connections in your electronic designs.