ECM10MMVD

Heilind Number:SULECM10MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM10MMVD

Detailed Description

The ECM10MMVD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 20 positions each, this connector ensures reliable connectivity in compact spaces. Featuring a male gender and right-angle orientation, it offers versatility in mounting options. The termination method of Thru Hole with a tail length of 3.3mm (.13 in) guarantees secure attachment to the PCB. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures optimal signal transmission and durability. Rated for 3A and 950VAC, with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its matte tin termination plating complies with industry standards for RoHS. Ideal for use in high-reliability environments, the ECM10MMVD is a essential component for your electronic assemblies.