ECM10MMWN

Heilind Number:SULECM10MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM10MMWN

Detailed Description

The ECM10MMWN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in various electronic applications. With a male gender and two rows of 20 positions, this connector offers seamless connectivity. Its termination method through-hole and contact material of phosphor bronze with gold plating ensure excellent conductivity and durability. Operating at amperages of up to 3A and voltages of 950VAC, it meets stringent performance standards. The straight orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it suitable for space-constrained designs. Featuring a pitch of 3.96mm and tail length of 3.18mm, it facilitates easy installation on PCBs. With an operating temperature range of -65 to 125°C and termination plating in matte tin, this connector guarantees reliability even in harsh environments. Perfect for applications requiring high reliability and durability, the ECM10MMWN is a top choice in the world of electronic connectors.