| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM11DRAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 22 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM11DRAH |
ECM11DRAH
| Heilind Number: | SULECM11DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM11DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECM11DRAH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and efficient connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 3.96mm pitch and 22 positions allow for versatile connectivity, while the right-angle orientation and 10.95mm height save space on your PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating further enhances its reliability. Ideal for aerospace, defense, and industrial applications, the ECM11DRAH connector is a trusted solution for your connectivity needs.

