ECM11DRAI

Heilind Number:SULECM11DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRAI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRAI

Detailed Description

Introducing the ECM11DRAI, a high-performance board-to-board PCB connector specifically designed for demanding applications. With a contact rating of 5A and voltage handling capability of 950VAC, this connector ensures reliable power transmission. Featuring a female gender and right-angle orientation, it is ideal for space-constrained setups. The 22-position, 2-row design with a pitch of 3.96mm allows for efficient signal connectivity. Crafted with PBT and Phosphor Bronze, and gold-plated for enhanced conductivity, this connector guarantees long-term durability. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at 10.95mm in height and 8.26mm in width, with a tail length of 3.18mm, it offers easy installation. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Whether used in aerospace, defense, or industrial applications, the ECM11DRAI is the perfect choice for reliable and efficient board-to-board connections.