ECM11DRAN

Heilind Number:SULECM11DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRAN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:22
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DRAN

Detailed Description

Introducing the ECM11DRAN, a high-performance female connector designed for reliable board-to-board PCB and card edge connections. With a pitch of 3.96mm (.156 inches) and 22 positions across 2 rows, this connector offers ample versatility for various electronic applications. Engineered with durability in mind, it features PBT housing and Phosphor Bronze contacts plated with gold for enhanced conductivity. The full bellow contact type ensures secure connections, while the right-angle orientation and termination method via thru hole mounting make installation easy. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 950VAC, this connector is suitable for demanding environments. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained setups. Trust the ECM11DRAN for robust and efficient connectivity in your electronic systems.