ECM11DRAS

Heilind Number:SULECM11DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRAS

Detailed Description

Introducing the ECM11DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 22 contacts, allowing for secure and reliable connections. With a pitch of 3.96mm and contact plating in gold, it ensures efficient signal transmission. The use of PBT and phosphor bronze materials, along with a termination method of through-hole soldering, guarantees durability and stability even in harsh environments. Operating at a wide temperature range of -65 to 125°C and accommodating up to 5A of current at 950VAC, this connector is suitable for various industrial and commercial setups. Its right-angle orientation and side hole mount type offer flexibility in installation, while the matte tin termination plating ensures compatibility with different PCBs. Measuring at just 10.95mm in height and 8.26mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the ECM11DRAS for high-reliability connections in your electronic systems.