ECM11DREI

Heilind Number:SULECM11DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DREI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM11DREI

Detailed Description

Introducing the ECM11DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector offers secure and reliable connectivity. Featuring a threaded mount type and eyelet termination method, installation is quick and easy. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. With a pitch of 3.96 mm and 22 positions, it allows for efficient signal transmission. The connector's straight orientation and full bellow contact type further enhance its performance. With a tail length of 5.72 mm and a compact design, it is ideal for space-constrained applications. Trust the ECM11DREI for your connectivity needs in aerospace, defense, and other high-reliability industries.