ECM11DREN

Heilind Number:SULECM11DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DREN

Detailed Description

Introducing the high-performance ECM11DREN Board To Board PCB Connector, a must-have component for your electronic projects. This female connector, with a dual-row design and 22 positions, ensures seamless and secure connections. Crafted with precision, it features PBT and Phosphor Bronze construction with Gold plating, guaranteeing reliable conductivity. The contact type, Full Bellow, further enhances its durability. With a voltage rating of 950 VAC and an amperage of 5 A, it meets stringent electrical requirements. Its straight orientation and no mounting feature offer easy integration. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. The Matte Tin termination plating adds to its longevity. Trust in the ECM11DREN for efficient and long-lasting connectivity in your projects.