ECM11DRES

Heilind Number:SULECM11DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRES

Detailed Description

This high-reliability board-to-board connector, identified by SKU ECM11DRES, is designed for demanding applications requiring secure and durable connections. Featuring a female gender and 22 positions spread across 2 rows, it ensures efficient signal transmission. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and corrosion resistance. With a current rating of 5A and a voltage tolerance of 950VAC, this connector is suitable for power and data-intensive systems. The side hole mount and eyelet termination method provide stability during installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Measuring at a compact height of 10.95mm and width of 8.26mm, it offers space-efficient connectivity. The matte tin termination plating ensures long-term reliability. Compliant with RoHS standards, this connector is a dependable choice for various industrial and electronic applications.