ECM11DRFF

Heilind Number:SULECM11DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRFF

Detailed Description

SKU ECM11DRFF offers a reliable solution for board-to-board connections with its PBT and Phosphor Bronze construction. Designed for female connectors, it features two rows and a floating bobbin mount type. The termination method is through-hole, ensuring secure installation. With gold-plated phosphor bronze contacts, it guarantees excellent conductivity. Operating at 5A and 950VAC, this connector is suitable for high-power applications. The straight orientation and 22 positions make it versatile for various setups. With a tail length of 0.2 inches and a pitch of 3.96mm, it allows for precise connections. Rated for a wide temperature range of -65 to 125°C, it's reliable in harsh environments. The compact design, with dimensions of 10.95mm in height and 8.26mm in width, is ideal for space-constrained installations. Terminated with matte tin, it meets industry standards for durability. Perfect for use in hi-rel systems, this ECM11DRFF connector ensures robust performance in demanding environments.