ECM11DRFI

Heilind Number:SULECM11DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRFI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM11DRFI

Detailed Description

The ECM11DRFI is a high-performance female connector designed for board-to-board PCB applications. With two rows and 22 positions, this connector ensures secure and reliable connections. Featuring a threaded mount type and thru-hole termination method, installation is straightforward. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent electrical requirements. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for diverse industrial environments. Its compact design, with a height of 10.95mm and width of 8.26mm, offers space-saving benefits. The matte tin termination plating adds to its durability. Whether in telecommunications, aerospace, or other industries, the ECM11DRFI connector delivers exceptional performance.