ECM11DRFN

Heilind Number:SULECM11DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM11DRFN
ECAD Model:
3D Model

Description:

SULECM11DRFN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM11DRFN
SKU:SULECM11DRFN

Detailed Description

Introducing the ECM11DRFN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, straight orientation and two rows of 22 female contacts, this connector ensures secure and reliable connections. Operating at an impressive 950 VAC voltage and 5 A amperage, it offers optimal power transmission. The termination method, via durable Thru Hole technology with Matte Tin plating, guarantees long-lasting performance even in extreme temperatures ranging from -65 to 125 °C. Constructed with precision, the ECM11DRFN features phosphor bronze contact material coated with gold for superior conductivity. Its pitch of 3.96 mm (.156 in) and tail length of 5.08 mm (.2 in) facilitate easy installation. RoHS compliant and meticulously engineered, this connector is a must-have for any project where quality and reliability are paramount.